Multi-Contact 67.9569-21 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | PCB |
| Orientation | Right Angle |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | XBWB-P |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 67.9569-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.