Multi-Contact 67.9761-21 technical specifications.
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Jacket Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 6.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 67.9761-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.