Multi-Contact 67.9762-21 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Max Frequency | 3GHz |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 67.9762-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.