Multi-Contact 67.9764-23 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Max Frequency | 1.5GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 67.9764-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.