Multi-Contact 67.9766-22 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 67.9766-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.