Multi-Contact 67.9787-21 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 67.9787-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.