Multi-Contact 68.9838-120-23 technical specifications.
| Bandwidth | 300MHz |
| Connector Type A | BNC, Plug |
| Max Input Voltage | 1kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 68.9838-120-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.