Multi-Contact 69.0013 technical specifications.
| Current Rating | 1.6A |
| Diameter | 6.3mm |
| Fuse Current | 1.6A |
| Length | 32mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 69.0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.