Multi-Contact 7288200-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 2m |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 7288200-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.