Multi-Contact 9116-21 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 3A |
| Length | 122mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 9116-21 to view detailed technical specifications.
No datasheet is available for this part.