Multi-Contact 9116-22 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Current Rating | 3A |
| Length | 122mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 9116-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.