Multi-Contact 9122-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Gender | Male to Female |
| Mount | Socket |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 9122-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.