Multi-Contact 9209-21 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 10A |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 9209-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.