Multi-Contact 93209 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Insulation Material | Plastic |
| Length | 58mm |
| Mount | Panel |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 93209 to view detailed technical specifications.
No datasheet is available for this part.