Multi-Contact 99.0089 technical specifications.
| Color | Black, Red |
| Current Rating | 3A |
| Length | 125mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 99.0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.