Multi-Contact B1-AIred technical specifications.
| Color | Red |
| Contact Material | Brass, Gold |
| Mount | Socket |
| Size | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact B1-AIred to view detailed technical specifications.
No datasheet is available for this part.