Multi-Contact GKSA/M12red technical specifications.
| Color | Red |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Length | 62mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact GKSA/M12red to view detailed technical specifications.
No datasheet is available for this part.