Multi-Contact KS2-5,08L/1A/A technical specifications.
| Color | Black |
| Contact Material | Gold |
| Insulation Material | Polyamide |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact KS2-5,08L/1A/A to view detailed technical specifications.
No datasheet is available for this part.