Multi-Contact KT4-Bgreen technical specifications.
| Color | Green |
| Contact Material | Copper, Gold |
| Insulation Material | Polyamide |
| Length | 33mm |
| Pin Length | 16mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact KT4-Bgreen to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.