Multi-Contact KT410-Lwithe technical specifications.
| Color | White |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Length | 18mm |
| Pin Length | 55mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact KT410-Lwithe to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.