Multi-Contact L1757/RED technical specifications.
| Body Material | PP |
| Color | Red |
| Current Rating | 5A |
| Insulation | Insulated |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact L1757/RED to view detailed technical specifications.
No datasheet is available for this part.