Multi-Contact LB-I2Rblack technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Length | 22mm |
| Mount | Socket |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LB-I2Rblack to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.