Multi-Contact LK1-A030cmblack technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK1-A030cmblack to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.