Multi-Contact LK205-X030cmgreen technical specifications.
| Color | Green |
| Contact Material | Brass |
| Insulation Material | PVC |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK205-X030cmgreen to view detailed technical specifications.
No datasheet is available for this part.