Multi-Contact LK4-B/SIL025cmblue technical specifications.
| Package/Case | SIL |
| Color | Blue |
| Contact Material | Gold |
| Insulation Material | Silicone |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK4-B/SIL025cmblue to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.