Multi-Contact LK4-B/SIL200cmyellow technical specifications.
| Package/Case | SIL |
| Color | Yellow |
| Contact Material | Gold |
| Insulation Material | Silicone |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK4-B/SIL200cmyellow to view detailed technical specifications.
No datasheet is available for this part.