Multi-Contact LK4-B025cmblack technical specifications.
| Color | Black |
| Contact Material | Gold |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK4-B025cmblack to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.