Multi-Contact LK4-B025cmblue technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK4-B025cmblue to view detailed technical specifications.
No datasheet is available for this part.