Multi-Contact LK4-B050cmred technical specifications.
| Color | Red |
| Contact Material | Gold |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK4-B050cmred to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.