Multi-Contact LK410/SIL025cmred technical specifications.
| Package/Case | SIL |
| Color | Red |
| Contact Material | Brass, Gold |
| Insulation Material | Silicone |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK410/SIL025cmred to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.