Multi-Contact LK410-X075cmgreen-yellow technical specifications.
| Color | Green, Yellow |
| Contact Material | Brass |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK410-X075cmgreen-yellow to view detailed technical specifications.
No datasheet is available for this part.