Multi-Contact LK410025cmyellow technical specifications.
| Package/Case | 410 |
| Color | Yellow |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact LK410025cmyellow to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.