Multi-Contact PK4-Tred technical specifications.
| Color | Red |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact PK4-Tred to view detailed technical specifications.
No datasheet is available for this part.