Multi-Contact PP-130black technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact PP-130black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.