Multi-Contact SLK205-K045cmred technical specifications.
| Color | Red |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 2mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact SLK205-K045cmred to view detailed technical specifications.
No datasheet is available for this part.