Multi-Contact SLK425-E025cmblack technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 4mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact SLK425-E025cmblack to view detailed technical specifications.
No datasheet is available for this part.