Multi-Contact SLK425-E050cmblue technical specifications.
| Color | Blue |
| Contact Material | Brass, Gold |
| Insulation Material | PVC |
| Size | 4mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact SLK425-E050cmblue to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.