Multi-Tech Systems ANB-1HRA technical specifications.
| Frequency | 2.4GHz |
| Impedance | 50R |
| Length | 108mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANB-1HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.