Multi-Tech Systems ANBT-10HRA technical specifications.
| Height | 4inch |
| Length | 4inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANBT-10HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
