Multi-Tech Systems ANCF2-1MMQW technical specifications.
| Frequency | 1.9GHz |
| Height | 4inch |
| Lead Free | Lead Free |
| Number of Bands | 2 |
| Operating Frequency | 850 to 1900 MHz |
| Package Quantity | 1 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANCF2-1MMQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.