
Multi-Tech Systems ANCF2-50MMHW technical specifications.
| Frequency | 1.9GHz |
| Length | 12inch |
| Number of Bands | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANCF2-50MMHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.