Multi-Tech Systems ANF1-1HRA technical specifications.
| Frequency | 1.9GHz |
| Gain | 0dB |
| Lead Free | Lead Free |
| Length | 4inch |
| Mount | Connector |
| Number of Bands | 2 |
| Operating Frequency | 900 to 1800 MHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANF1-1HRA to view detailed technical specifications.
No datasheet is available for this part.