
Multi-Tech Systems ANF1-1MMHW technical specifications.
| Frequency | 1.9GHz |
| Gain | 3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Bands | 2 |
| Operating Frequency | 900 to 1800 MHz |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANF1-1MMHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.