Multi-Tech Systems ANGPS-1MM technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANGPS-1MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.