Multi-Tech Systems ANQB-50HRA technical specifications.
| Frequency | 1.9GHz |
| Gain | 2dB |
| Lead Free | Lead Free |
| Length | 7inch |
| Mount | Connector |
| Number of Bands | 4 |
| Operating Frequency | 850 to 1900 MHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems ANQB-50HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.