Multi-Tech Systems CA-USB-A-MICRO-B-3 technical specifications.
| Connector Type A | USB Type A |
| Connector Type B | Micro USB Type B |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems CA-USB-A-MICRO-B-3 to view detailed technical specifications.
No datasheet is available for this part.