
Multi-Tech Systems CARSMA-UFL-1 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Lead Free | Lead Free |
| Length | 5.905inch |
| Packaging | Bulk |
| Series | MultiTech xDot® |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CARSMA-UFL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
