Multi-Tech Systems CARSMA-UFL-10 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug |
| Gender | Female to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Reverse |
| Series | MultiTech xDot® |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CARSMA-UFL-10 to view detailed technical specifications.
No datasheet is available for this part.