Multi-Tech Systems CASMA-UFL-1 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug, SMA |
| Gender | Female to Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 8inch |
| Packaging | Bulk |
| Polarity | Reverse |
| Reach SVHC Compliant | No |
| Termination | Lug |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CASMA-UFL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.