
Eight-foot, lead-free antenna cable featuring SMA female to SMA plug connectors. This bulk-packaged component is designed for RF and wireless applications, utilizing lug termination for secure connections.
Multi-Tech Systems CASMA-UFL-10 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 8foot |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems CASMA-UFL-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
